Omron ER Rope Pull Switch 188 mm, Left, Right, 3 NC

Subtotal (1 unit)*

MYR1,359.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,359.09

*price indicative

RS Stock No.:
214-6705
Mfr. Part No.:
44506-4130 ER5018-030ME
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Rope Pull Switch

Contact Configuration

3 NC

Indicator Type

Rope Tension

Mounting Orientation

Left, Right

IP Rating

IP67

Number of Cable Entries

3

Series

ER

Minimum Operating Temperature

-25°C

E-Stop Button

Yes

Contact DC Voltage

24V dc

Contact Current

6A

Reset Button

Yes

Maximum Operating Temperature

80°C

Depth

74mm

Length

188mm

Width

57mm

Standards/Approvals

CE, cUL, UL

Housing Material

Die Cast Aluminium

Hazardous Area Certification

No

Mechanical Life

1000000Operations

Conduit Entry

M20 x 3

Omron Series ER Rope Pull Switch, M20 x 3 Conduit Entry, 6A Contact Current - 44506-4130 ER5018-030ME


This rope pull switch provides a compact, weatherproof emergency stopping method for industrial machinery, allowing operators to halt equipment quickly via a tensioned rope input. Housed in a corrosion-resistant die-cast aluminium enclosure with IP67 protection, it is intended for installation where hardwired rope-actuated safety control is required and can be mounted for left- or right-hand operation.

Features & Benefits


• Three normally-closed contacts provide redundant stop circuits
• Rated switching capability of 6A at 24V DC for control loads
• Continuous operating range from -25°C to 80°C for varied environments
• Mechanical endurance of 1 million operations for long service life
• M20 x 3 conduit entries with three cable entry points for flexible wiring
• Integral emergency-stop and reset buttons for clear manual intervention

**Applications**


• Suitable for conveyor line emergency shut-off installations
• Ideal for access-way safety on production lines and gantries
• Used with factory automation panels requiring rope tension detection
• Can be used for perimeter safety on material-handling equipment

How is the device protected against dust and water ingress?


The enclosure meets IP67, ensuring complete dust exclusion and temporary immersion protection for wet or washdown environments.

What mounting options are available for confined spaces?


It can be configured for left or right mounting orientation to suit restricted layouts and rope-routing requirements.

How does the unit indicate rope tension status?


A built-in rope tension indicator provides a visible signal of rope condition to aid inspection and adjustment.

Can it be installed where hazardous-area certification is required?


The device does not carry hazardous-area certification and therefore is not suitable for classified explosive atmospheres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy