Omron ER Rope Pull Switch 222 mm, Any Position, 2 NC/1 NC
- RS Stock No.:
- 215-5012
- Mfr. Part No.:
- 44506-5110 ER6022-021ML
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,604.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 14 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,604.96 |
*price indicative
- RS Stock No.:
- 215-5012
- Mfr. Part No.:
- 44506-5110 ER6022-021ML
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NC/1 NC | |
| Indicator Type | LED | |
| Mounting Orientation | Any Position | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | ER | |
| Contact DC Voltage | 24V dc | |
| E-Stop Button | No | |
| Contact AC Voltage | 240V ac | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Die Cast Aluminium | |
| Width | 63mm | |
| Standards/Approvals | CE, cUL, UL | |
| Length | 222mm | |
| Depth | 86mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 3 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NC/1 NC | ||
Indicator Type LED | ||
Mounting Orientation Any Position | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series ER | ||
Contact DC Voltage 24V dc | ||
E-Stop Button No | ||
Contact AC Voltage 240V ac | ||
Reset Button Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Housing Material Die Cast Aluminium | ||
Width 63mm | ||
Standards/Approvals CE, cUL, UL | ||
Length 222mm | ||
Depth 86mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 3 | ||
Mechanical Life 1000000Operations | ||
Omron Series ER Rope Pull Switch, M20 x 3 Conduit Entry, IP67 - 44506-5110 ER6022-021ML
This rope pull switch provides an emergency stop function for industrial machinery and conveyor systems, enabling Rapid shutdown via a manually operated rope. It is built for harsh environments and continuous duty, offering clear Visual status indication and a manual reset mechanism to restore operation after an intervention.
Features & Benefits
• IP67 die-cast aluminium housing resists dust and water ingress
• 2NC+1NO contact arrangement supports safety-circuit architectures
• Rated for 240V AC and 24V DC to suit control and power circuits
• Mechanical life of 1 million operations supports long service intervals
• Operable from -25°C to 80°C for wide ambient conditions
• Three M20x3 cable entries allow versatile wiring access
• 2NC+1NO contact arrangement supports safety-circuit architectures
• Rated for 240V AC and 24V DC to suit control and power circuits
• Mechanical life of 1 million operations supports long service intervals
• Operable from -25°C to 80°C for wide ambient conditions
• Three M20x3 cable entries allow versatile wiring access
**Applications**
• Suitable for emergency shutdown on conveyor belts in manufacturing plants
• Ideal for perimeter safety on packaging-line equipment
• Used with gantry and overhead transfer systems for worker protection
• Can be used for safety interlocks on material-handling conveyors
• Suitable for installation where left or right orientation is required
• Ideal for perimeter safety on packaging-line equipment
• Used with gantry and overhead transfer systems for worker protection
• Can be used for safety interlocks on material-handling conveyors
• Suitable for installation where left or right orientation is required
How is the unit reinstated after activation?
A built-in reset button must be operated to return contacts to their normal state following an actuation.
What mounting orientations are permitted for installation?
It accepts left or right mounting positions to accommodate different rope routing and machinery layouts.
How does the indicator communicate status?
An integrated LED provides a visible indication of the switchs operational condition for quick Visual checks.
How many cable entries are provided for field wiring?
There are three dedicated cable-entry points to simplify multiple-conductor terminations.
Related links
- Omron ER Rope Pull Switch 222 mm 2 NC/1 NO
- Omron ER Rope Pull Switch 239 mm 2 NO/2 NC
- Omron ER Rope Pull Switch 327 mm 2 NO/4 NC
- Omron ER Rope Pull Switch 2 NO/4 NC
- Omron ER Rope Pull Switch 205 mm 2 NO/4 NC
- Omron ER Rope Pull Switch 188 mm 3 NC
- Omron ER Rope Pull Switch 239 mm 2 NC/2 NO
- Omron ER Rope Pull Switch 239 mm, Straight
