Omron ER Rope Pull Switch, Any Position, 2 NO/4 NC

Subtotal (1 unit)*

MYR187.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR187.45

*price indicative

RS Stock No.:
214-7510
Mfr. Part No.:
44506-4710 SM06-EB10
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Rope Pull Switch

Contact Configuration

2 NO/4 NC

Indicator Type

LED

Mounting Orientation

Any Position

IP Rating

IP67

Number of Cable Entries

4

Series

ER

Reset Button

Yes

Contact DC Voltage

24V dc

Contact Current

2.5A

Contact AC Voltage

240V ac

E-Stop Button

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Housing Material

Stainless Steel

Standards/Approvals

IEC947-5-1, IEC947-5-5, UL508, BS5304, EN418

Hazardous Area Certification

No

Mechanical Life

1000000Operations

Conduit Entry

4 x M20

Omron Series ER Rope Pull Switch, IP67, 2.5A Contact Current - 44506-4710 SM06-EB10


This rope pull switch provides emergency stop activation for industrial systems by allowing a pull on a cable to initiate safety contacts. Housed in stainless steel with an LED status indicator, it is designed for continuous use in machinery safety circuits and can be mounted in any orientation to suit conveyor lines and automated production equipment.

Features & Benefits


• 2.5A contact rating supports typical control circuits
• 2NO 4NC configuration enables complex safety logic
• IP67 ingress protection allows washdown and dusty environments
• Mechanical life 1,000,000 operations ensures long service intervals
• Operates between -25°C and 80°C for varied ambient conditions
• Four M20 cable entries provide flexible conduit routing

Applications


• Suitable for emergency stopping on conveyor systems
• Ideal for perimeter safety on automated assembly lines
• used with material handling equipment requiring remote e-stop
• Can be used for production lines needing easily resettable shutdowns
• Suitable for harsh environments requiring corrosion-resistant housing

How is the unit reset after an activation?


It includes an integrated reset button that restores contacts following a triggered stop.

Can it be used in potentially explosive atmospheres?


No hazardous area certification is provided, so it must not be used where such approval is required.

What electrical voltages can the contacts switch?


Contacts are rated for AC operation at 240V and for DC at 24V to suit common control voltages.

How many cable entries are available and what size?


Four conduit entries are provided, each accepting M20 fittings to accommodate standard cable glands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy