Renold 12B-3 3 Roller Chain, 10 ft, 60.9 mm, GY12B, BS
- RS Stock No.:
- 813-386
- Mfr. Part No.:
- GY12B3X10FT
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,409.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,409.53 |
*price indicative
- RS Stock No.:
- 813-386
- Mfr. Part No.:
- GY12B3X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 12B-3 | |
| Pitch | 19.05mm | |
| Number of Strands | 3 | |
| Material | Steel | |
| Series | GY12B | |
| Chain Standard | BS | |
| Length | 10ft | |
| Pin Length | 60.9mm | |
| Plate Height | 16mm | |
| Roller Diameter | 12.07mm | |
| Width Between Roller Link Plates | 11.68mm | |
| Chain Weight | 3.59kg/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 12B-3 | ||
Pitch 19.05mm | ||
Number of Strands 3 | ||
Material Steel | ||
Series GY12B | ||
Chain Standard BS | ||
Length 10ft | ||
Pin Length 60.9mm | ||
Plate Height 16mm | ||
Roller Diameter 12.07mm | ||
Width Between Roller Link Plates 11.68mm | ||
Chain Weight 3.59kg/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain is engineered for high performance in demanding environments, providing exceptional durability and reliability. It features optimised designs that enhance fatigue resistance and wear life, ensuring a robust chain solution for various applications.
Improved fatigue resistance delivers enhanced performance under repeated loading conditions
Solid extruded bushes offer superior strength and roundness compared to traditional curled bushes
Triple Punch holing ensures precise positional location of pins and bushes for even wear
Profiled components and Advanced pin coatings enhance wear resistance considerably
