Renold 12B-1 1 Roller Chain, 10 ft, 21.9 mm, GY12B, BS
- RS Stock No.:
- 813-382
- Mfr. Part No.:
- GY12B1X10FT
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,245.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,245.33 |
*price indicative
- RS Stock No.:
- 813-382
- Mfr. Part No.:
- GY12B1X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 12B-1 | |
| Pitch | 19.05mm | |
| Number of Strands | 1 | |
| Material | Steel | |
| Series | GY12B | |
| Chain Standard | BS | |
| Length | 10ft | |
| Pin Length | 21.9mm | |
| Plate Height | 16mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 1.22kg/m | |
| Width Between Roller Link Plates | 11.68mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 12B-1 | ||
Pitch 19.05mm | ||
Number of Strands 1 | ||
Material Steel | ||
Series GY12B | ||
Chain Standard BS | ||
Length 10ft | ||
Pin Length 21.9mm | ||
Plate Height 16mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 1.22kg/m | ||
Width Between Roller Link Plates 11.68mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain is a high-performance solution designed for optimal wear resistance. Its Durable construction ensures exceptional reliability and efficiency, making it suitable for demanding industrial environments.
Optimised plate and connecting link design enhances stress distribution and fatigue performance
Engineered components deliver up to six times better wear resistance than competitors
Solid extruded bushes improve roundness and strength for enhanced overall performance
Unique end-softened pins allow quick and clean assembly with minimal tools
