Renold 12B-2 2 Roller Chain, 10 ft, 41.4 mm, GY12B, BS
- RS Stock No.:
- 813-384
- Mfr. Part No.:
- GY12B2X10FT
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,939.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,939.69 |
*price indicative
- RS Stock No.:
- 813-384
- Mfr. Part No.:
- GY12B2X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 12B-2 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Number of Strands | 2 | |
| Material | Steel | |
| Series | GY12B | |
| Chain Standard | BS | |
| Pin Length | 41.4mm | |
| Length | 10ft | |
| Plate Height | 16mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 2.42kg/m | |
| Width Between Roller Link Plates | 11.68mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 12B-2 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Number of Strands 2 | ||
Material Steel | ||
Series GY12B | ||
Chain Standard BS | ||
Pin Length 41.4mm | ||
Length 10ft | ||
Plate Height 16mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 2.42kg/m | ||
Width Between Roller Link Plates 11.68mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers exceptional durability and performance under heavy loads, specifically designed for high-stress environments. Its innovative construction ensures reliable operation across various applications, resulting in extended wear life and efficient power transmission.
Wide waist profile optimises stress distribution for improved fatigue resistance
Solid extruded bushes enhance roundness and strength compared to curled versions
Triple Punch holing guarantees precise pin and bushing positional location for even wear
Profiling of components and special pin surface coatings boost wear resistance
