SKF NU 310 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 195-9683
- Mfr. Part No.:
- NU 310 ECP/C3
- Manufacturer:
- SKF
Get a bulk buy discount
Add 13 more to save MYR176.02
View bulk pricing optionsSubtotal (1 unit)*
MYR645.61
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | MYR645.61 | - |
| 13 - 24 | MYR632.07 | MYR176.02 |
| 25 + | MYR613.09 | MYR813.00 |
*price indicative
- RS Stock No.:
- 195-9683
- Mfr. Part No.:
- NU 310 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Static Load Rating | 112kN | |
| Dynamic Load Rating | 127kN | |
| Outside Diameter | 110mm | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Static Load Rating 112kN | ||
Dynamic Load Rating 127kN | ||
Outside Diameter 110mm | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 50MM CYLINDRICAL ROLLER BEARING, WIT
Related links
- SKF NU 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NUP 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF N 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 309 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 2310 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 310 ECM/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
