SKF N 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 464-414
- Mfr. Part No.:
- N 310 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,814.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,814.40 |
*price indicative
- RS Stock No.:
- 464-414
- Mfr. Part No.:
- N 310 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | N 310 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 127kN | |
| Outside Diameter | 110mm | |
| Static Load Rating | 112kN | |
| Number of Rows | 1 | |
| Limiting Speed | 8000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series N 310 | ||
Standards/Approvals No | ||
Dynamic Load Rating 127kN | ||
Outside Diameter 110mm | ||
Static Load Rating 112kN | ||
Number of Rows 1 | ||
Limiting Speed 8000rpm | ||
- COO (Country of Origin):
- CN
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NUP 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF N 310 ECP 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 310 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NJ 2310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
