SKF NUP 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

MYR1,141.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,141.66

*price indicative

RS Stock No.:
462-835
Mfr. Part No.:
NUP 310 ECP/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Cylindrical

Cage Material

Non-Metallic

Series

NUP

Internal Clearance

C3

Static Load Rating

25179lb

Number of Rows

1

Limiting Speed

8000rpm

Outside Diameter

110mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy