INA SL185010-A 50 mm ID Roller Bearing, 80 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR1,497.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR1,497.95
5 - 9MYR1,468.57
10 +MYR1,441.14

*price indicative

RS Stock No.:
191-4496
Mfr. Part No.:
SL185010-A
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

40mm

Bore Type

Parallel

Outside Diameter

80mm

Static Load Rating

188kN

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

151kN

Bearing arrangements are subjected to particularly high radial loads

Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)

Bearing arrangements operating under the conditions described above must have very high rigidity

Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing

Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load

The bearings should be separable (not self-retaining) for easier mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy