RS PRO 33010 Taper 50 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 248-2862
- Mfr. Part No.:
- 33010
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR307.83
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR307.83 |
*price indicative
- RS Stock No.:
- 248-2862
- Mfr. Part No.:
- 33010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 70kN | |
| Static Load Rating | 100kN | |
| Number of Rows | 1 | |
| Cup Width | 15.5mm | |
| Bearing Material | Steel | |
| Cone Width | 24mm | |
| Outside Diameter | 80mm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Limiting Speed 8000rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 70kN | ||
Static Load Rating 100kN | ||
Number of Rows 1 | ||
Cup Width 15.5mm | ||
Bearing Material Steel | ||
Cone Width 24mm | ||
Outside Diameter 80mm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- NTN 4T-33010 Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SNR 32010A Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- RS PRO 32010 Taper 50 mm ID Metric Roller Bearing, 80 mm OD
- FAG 32010-X-XL Taper 50 mm ID Tapered Roller Bearing, 80 mm OD
- Timken 32010X Taper 50 mm ID Metric Roller Bearing, 80 mm OD
- SKF 33010/Q Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SKF 32010 X Taper Roller 50 mm ID Tapered Roller Bearing, 80 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD

