SKF NNF 5010 ADB-2LSV 50 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 207-8788
- Mfr. Part No.:
- NNF 5010 ADB-2LSV
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,017.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,017.30 |
*price indicative
- RS Stock No.:
- 207-8788
- Mfr. Part No.:
- NNF 5010 ADB-2LSV
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Static Load Rating | 160kN | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Outside Diameter | 80mm | |
| Limiting Speed | 1700rpm | |
| Series | NNF 5010 ADB-2LSV | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 108kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Static Load Rating 160kN | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Outside Diameter 80mm | ||
Limiting Speed 1700rpm | ||
Series NNF 5010 ADB-2LSV | ||
Standards/Approvals No | ||
Dynamic Load Rating 108kN | ||
SKF Cylindrical Roller Bearing, 160kN Static Load Rating, 80mm Outside Diameter - NNF 5010 ADB-2LSV
This high-performance bearing series features a dynamic load rating of 108kN and a static load rating of 160kN, ensuring durability in demanding applications. It supports efficient operation with a parallel bore type, making it suitable for various industrial configurations.
Features & Benefits
• High load capacity for industrial requirements
• Double row design enhances axial and radial support
• Cylindrical bore type facilitates easy installation and alignment
Applications
• Suitable for high-speed machinery
• Effective for automation and mechanical assembly
• Used in electric motor applications and power transmission
Will it perform well at high speeds?
Yes, it has a limiting speed of 1700 rpm, suitable for high-speed operations.
Related links
- SKF NNF 5015 ADB-2LSV 75 mm ID Roller Bearing, 115 mm OD
- SKF NNF 5013 ADB-2LSV 65 mm ID Roller Bearing, 100 mm OD
- SKF NNF 5014 ADB-2LSV 70 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NNF 5006 ADB-2LSV 30 mm ID Cylindrical Roller Bearing, 55 mm OD
- SKF NNF 5008 ADB-2LSV 40 mm ID Cylindrical Roller Bearing, 68 mm OD
- SKF NNF 5005 ADB-2LSV 25 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NNF 5012 ADB-2LSV 60 mm ID Cylindrical Roller Bearing, 95 mm OD
- SKF NNF 5011 ADB-2LSV 55 mm ID Cylindrical Roller Bearing, 90 mm OD
