NTN 1R7X10X105 7 mm ID Roller Bearing Needle Roller, 10 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR34.18

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34.18

*price indicative

RS Stock No.:
732-812
Mfr. Part No.:
1R7X10X105
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

7mm

Race Width

10.5mm

Bore Type

Round

Cage Material

Steel

Series

1R

Outside Diameter

10mm

Bearing Type

Needle Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Inner Ring for a needle roller bearing is a precision-engineered component designed to support high-load applications in confined spaces. It provides a hardened and ground raceway surface, ensuring smooth rolling motion and extended bearing life. Commonly used in industrial machinery and automotive systems, it enhances performance where Compact design and durability are critical.

Manufactured from high quality hardened steel for wear resistance

Provides a precise raceway surface for needle rollers

Suitable for applications with limited radial space

Ensures high load carrying capacity in Compact assemblies

Compatible with various needle roller bearing types for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy