NTN 1R6X10X12D 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD

Subtotal (1 unit)*

MYR41.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR41.68

*price indicative

RS Stock No.:
640-194
Mfr. Part No.:
1R6X10X12D
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

6mm

Race Width

12mm

Outside Diameter

10mm

Standards/Approvals

No

Series

1R

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing inner ring has a 6 mm inner diameter, 12 mm width, and 10 mm bottom diameter. It features a minimum fillet radius of 0.3 mm and a 1 mm chamfer on the inner edge. The ring includes a lubrication hole and conforms to ISO P0 precision class. Weighing 0.005 kg, it is designed for applications requiring compact dimensions and standard precision.

8 mm Min shoulder diameter IR

0.3 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy