NTN 1R10X14X20 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD

Subtotal (1 unit)*

MYR38.40

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38.40

*price indicative

RS Stock No.:
640-558
Mfr. Part No.:
1R10X14X20
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

10mm

Race Width

20mm

Standards/Approvals

No

Outside Diameter

10mm

Series

1R

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, it’s ideal for applications where external lubrication is managed separately.

Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance

Made from high-carbon chrome steel for durability and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy