NTN NUP310EAT2XU 50 mm ID Roller Bearing, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR738.81

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR738.81

*price indicative

RS Stock No.:
722-559
Mfr. Part No.:
NUP310EAT2XU
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Cylindrical

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

113000N

Internal Clearance

CN

Maximum Speed - Grease

35400°/s

Maximum Speed - Oil

49800°/s

Series

NUP

End Type

Open

Dynamic Load Rating

130000N

Outside Diameter

110mm

Limiting Speed

8300rpm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to handle demanding industrial applications with precision and reliability. It offers exceptional rigidity, making it suitable for environments where heavy radial forces and sudden overloads are common. Its separable construction ensures simplified assembly and disassembly, reducing downtime during maintenance.

Locating bearing type for precise positioning

Separable elements for easy mounting and removal

Polyamide cage for smooth roller guidance and reduced friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy