NTN NJ310 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-522
- Mfr. Part No.:
- NJ310
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR668.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR668.43 |
*price indicative
- RS Stock No.:
- 698-522
- Mfr. Part No.:
- NJ310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 39000°/s | |
| Maximum Speed - Oil | 46200°/s | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 96500N | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Static Load Rating | 86000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 7700rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Grease 39000°/s | ||
Maximum Speed - Oil 46200°/s | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 96500N | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Static Load Rating 86000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 7700rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to handle single direction axial loads with exceptional efficiency. This separable bearing features a pressed steel cage, ensuring reliable performance even under demanding conditions. Its construction includes a robust internal diameter of 50 mm and an external diameter of 110 mm, enabling it to withstand radial forces effectively. This product is Ideal for applications where precision and durability are paramount, making it an excellent choice for various industries requiring high-performance bearing solutions.
Manufactured by ntn, ensuring high-quality and reliability
Designed for single direction axial loads, providing specific thrust support
Separable design allows for easy assembly and disassembly
Pressed steel cage enhances overall strength and structural integrity
Dynamic load capacity of 96,500,000 mN, suitable for high-performance needs
Static load capacity of 86,000,000 mN ensures stability under static conditions
Fatigue limit load of 10,500,000 mN, ensuring prolonged lifespan under cyclic loading
Optimised for oil lubrication limit speed of 46,200 °/s for high-speed applications
Min operating temperature of -40 °C and max operating temperature of 120 °C for versatile usage
Compact design features precise dimensions for seamless integration into various machinery
Related links
- INA NJ310-E-XL-TVP2 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310EAT2XC3 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310EG1C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310EAT2X 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP2310ET2XU 50 mm ID Roller Bearing, 110 mm OD
- NTN NU310C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310 50 mm ID Roller Bearing, 110 mm OD
