NTN NJ2310 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 704-589
- Mfr. Part No.:
- NJ2310
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR876.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR876.95 |
*price indicative
- RS Stock No.:
- 704-589
- Mfr. Part No.:
- NJ2310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Series | NU | |
| Dynamic Load Rating | 134000N | |
| Limiting Speed | 6700rpm | |
| Maximum Speed - Grease | 34200°/s | |
| Maximum Speed - Oil | 40200°/s | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 131000N | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Series NU | ||
Dynamic Load Rating 134000N | ||
Limiting Speed 6700rpm | ||
Maximum Speed - Grease 34200°/s | ||
Maximum Speed - Oil 40200°/s | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 131000N | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for exceptional axial load management in rotating applications. With a separable design and a robust pressed steel cage, this bearing combines durability and reliability, ensuring smooth operation under varying conditions. Its internal diameter of 50 mm and external diameter of 110 mm make it suitable for specialised industrial applications where high performance and precision are paramount. This product is designed to withstand dynamic loads of up to 134,000,000 mN, while maintaining optimal performance across varying temperatures and lubrication conditions, making it an Ideal choice for businesses seeking longevity and efficiency in their machinery.
Separable design allows for easy installation and maintenance
Pressed steel cage provides superior strength and structural integrity
Designed to manage dynamic loads effectively, ensuring long-lasting performance
Wide operating temperature range from 233.15 °K to 393.15 °K enhances versatility
Min fillet radii of 2 mm optimizes the structural stability under load
Fatigue limit load capacity of 16,000,000 mN minimizes risk of failure during operation
Oil and grease lubrication limits of 40,200 °/s and 34,200 °/s demonstrate high-speed capability
Min shoulder diameter of 59 mm aids in precise fitting, reducing vibration
The Compact design allows integration into limited spaces without compromising strength
Related links
- RS PRO NJ2310-E-TVP3 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP2310ET2XU 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310EAT2XC3 50 mm ID Roller Bearing, 110 mm OD
- NTN NU2310EG1C3 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ310 50 mm ID Roller Bearing, 110 mm OD
- NTN NJ2310EAT2X 50 mm ID Roller Bearing, 110 mm OD
- NTN NUP310EAT2XU 50 mm ID Roller Bearing, 110 mm OD
