NTN NU206 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 722-553
- Mfr. Part No.:
- NU206
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR259.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR259.76 |
*price indicative
- RS Stock No.:
- 722-553
- Mfr. Part No.:
- NU206
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 62mm | |
| Static Load Rating | 37.5kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 14000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Limiting Speed | 14000rpm | |
| Dynamic Load Rating | 39kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 62mm | ||
Static Load Rating 37.5kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 14000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Limiting Speed 14000rpm | ||
Dynamic Load Rating 39kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Floating single row cylindrical roller bearing is designed for efficient load handling in a wide range of industrial applications. Its separable structure makes installation and maintenance straightforward. Featuring a pressed steel cage, it provides durability and stability under heavy load conditions while ensuring smooth operation. Ideal for use in systems where precise load support and flexibility are essential.
Floating design for efficient load handling
Separable for easy assembly and disassembly
Pressed steel cage for enhanced durability
Provides stability under heavy loads
Suitable for precise load support in various applications
Related links
- RS PRO NU206-E-TVP3 30 mm ID Roller Bearing, 62 mm OD
- FAG NU206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- RS PRO NU206-E-TVP3-C3 30 mm ID Roller Bearing, 62 mm OD
- NTN NUP206ET2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ2206EAT2X 30 mm ID Roller Bearing, 62 mm OD
