NTN NJ2206EAT2X 30 mm ID Roller Bearing, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR302.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR302.98

*price indicative

RS Stock No.:
700-202
Mfr. Part No.:
NJ2206EAT2X
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

20mm

Bore Type

Cylindrical

Cage Material

Polyamide

Number of Rows

1

Internal Clearance

CN

Static Load Rating

50000N

Outside Diameter

62mm

Series

NJ

Dynamic Load Rating

58000N

Limiting Speed

13200rpm

Maximum Speed - Grease

58200°/s

Maximum Speed - Oil

79200°/s

End Type

Open

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for applications requiring robust axial load support. This bearing features a separable design with a polyamide cage, making it suitable for various industrial uses. With optimal internal and external diameters, alongside precise widths, this product ensures excellent stability and efficiency during operation. The combination of strong materials and expert engineering gives it an impressive performance range, making it Ideal for applications where reliability is paramount. Its lightweight structure, at just 0.262 kg, further enhances its usability in demanding environments.

Designed for axial load support and exceptional performance

Separable structure allows for easy installation and maintenance

Polyamide cage enhances durability and reduces friction

Optimal radial clearance class CN ensures smooth operation

Dynamic load capacity of 58000000 mN for reliability under stress

Static load capacity of 50000000 mN supports heavy applications

Fatigue limit of 6100000 mN contributes to extended lifespan

Extended lubrication limits support both oil and grease use maximizing versatility

Wide temperature range from -20°C to 120°C for diverse environmental applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy