NTN NJ206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 722-543
- Mfr. Part No.:
- NJ206EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR287.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR287.19 |
*price indicative
- RS Stock No.:
- 722-543
- Mfr. Part No.:
- NJ206EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Series | NJ | |
| Maximum Speed - Oil | 93600°/s | |
| Maximum Speed - Grease | 66000°/s | |
| End Type | Open | |
| Limiting Speed | 15600rpm | |
| Outside Diameter | 62mm | |
| Internal Clearance | CN | |
| Static Load Rating | 37500N | |
| Dynamic Load Rating | 46000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Series NJ | ||
Maximum Speed - Oil 93600°/s | ||
Maximum Speed - Grease 66000°/s | ||
End Type Open | ||
Limiting Speed 15600rpm | ||
Outside Diameter 62mm | ||
Internal Clearance CN | ||
Static Load Rating 37500N | ||
Dynamic Load Rating 46000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for single-direction axial load applications. Its separable design allows for easy handling during assembly and disassembly. Equipped with a polyamide cage, it ensures smooth operation, reduced friction, and high performance even under moderate to high loads. Ideal for use in machinery requiring efficient axial load support in one direction.
Single direction for axial loads
Separable design for easy assembly and disassembly
Polyamide cage for smooth operation
Reduces friction for efficient performance
Suitable for moderate to high load applications
Related links
- NTN NUP206ET2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206 30 mm ID Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ2206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
