NTN NJ205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR228.01

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.01

*price indicative

RS Stock No.:
722-541
Mfr. Part No.:
NJ205EAT2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

15mm

Bore Type

Cylindrical

Cage Material

Polyamide

Maximum Speed - Grease

78000°/s

Limiting Speed

18000rpm

Static Load Rating

27.7kN

Internal Clearance

C3

Maximum Speed - Oil

108000°/s

End Type

Open

Dynamic Load Rating

34.5kN

Number of Rows

1

Outside Diameter

52mm

Series

NJ

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed for single-direction axial load applications. Its separable design allows for easy handling during assembly and disassembly. Equipped with a polyamide cage, it ensures smooth operation, reduced friction, and high performance even under moderate to high loads. Ideal for use in machinery requiring efficient axial load support in one direction.

Single direction for axial loads

Separable design for easy assembly and disassembly

Polyamide cage for smooth operation

Reduces friction for efficient performance

Suitable for moderate to high load applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy