NTN NUP2205EAT2XU 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 704-857
- Mfr. Part No.:
- NUP2205EAT2XU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR290.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR290.01 |
*price indicative
- RS Stock No.:
- 704-857
- Mfr. Part No.:
- NUP2205EAT2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Static Load Rating | 34500N | |
| Internal Clearance | CN | |
| Series | NUP | |
| Maximum Speed - Oil | 93600°/s | |
| Limiting Speed | 15600rpm | |
| Outside Diameter | 52mm | |
| End Type | Open | |
| Dynamic Load Rating | 41500N | |
| Maximum Speed - Grease | 66000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Static Load Rating 34500N | ||
Internal Clearance CN | ||
Series NUP | ||
Maximum Speed - Oil 93600°/s | ||
Limiting Speed 15600rpm | ||
Outside Diameter 52mm | ||
End Type Open | ||
Dynamic Load Rating 41500N | ||
Maximum Speed - Grease 66000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN N205 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ2205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ2205ET2XC3 25 mm ID Roller Bearing, 52 mm OD
