NTN NJ2205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 700-199
- Mfr. Part No.:
- NJ2205EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR259.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR259.38 |
*price indicative
- RS Stock No.:
- 700-199
- Mfr. Part No.:
- NJ2205EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Static Load Rating | 34500N | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 66000°/s | |
| Limiting Speed | 15600rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 41500N | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 93600°/s | |
| Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Static Load Rating 34500N | ||
Internal Clearance CN | ||
Maximum Speed - Grease 66000°/s | ||
Limiting Speed 15600rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 41500N | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 93600°/s | ||
Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for exceptional performance in handling axial loads with a unique design that allows for separability. This bearing incorporates a polyamide cage, which maximises durability while ensuring efficient operation. Ideal for various industrial applications, it boasts technical specifications that deliver reliability and longevity. With an internal diameter of 25 mm and an external diameter of 52 mm, this bearing is perfectly crafted to meet the demands of heavy-duty applications while maintaining optimal functionality across diverse environments. Its innovative features support precision and operational efficiencies, making it an invaluable component for any machinery requiring robust bearing solutions.
Separable design facilitates easy maintenance and replacement
Polyamide cage contributes to reduced friction and extended service life
Dynamic load capacity of 41.5 million mN enhances performance under varying loads
Static load capacity of 34.5 million mN ensures strength during stationary applications
Fatigue limit load of 4.25 million mN provides reliability under cyclic conditions
Oil lubrication limit speed of 93600 °/s optimises performance in high-speed applications
Grease lubrication limit speed of 66000 °/s caters to diverse lubrication methods
Operating temperature range supports use in extreme environments from -20 °C to 120 °C
Compact dimensions make it suitable for applications with space constraints
Designed specifically for axial loads ensuring precision and stability
Related links
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205 25 mm ID Roller Bearing, 52 mm OD
- NTN N205 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP2205EAT2XU 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
