NTN NJ205C3 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 700-087
- Mfr. Part No.:
- NJ205C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR217.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR217.15 |
*price indicative
- RS Stock No.:
- 700-087
- Mfr. Part No.:
- NJ205C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Cylindrical | |
| Internal Clearance | C3 | |
| Static Load Rating | 27.7kN | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 29.3kN | |
| Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Cylindrical | ||
Internal Clearance C3 | ||
Static Load Rating 27.7kN | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 29.3kN | ||
Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing designed to optimise the performance of rotating machinery. With its robust construction, this bearing supports axial loads, ensuring stability and efficiency in various mechanical applications. Ideal for use in demanding environments, it significantly reduces friction, consequently enhancing the overall lifespan and reliability of your equipment. Manufactured by ntn, this bearing exemplifies durability and excellence, integrating seamlessly into a range of industrial settings while delivering superior performance.
Single row cylindrical roller design maximises load support and reduces friction
Engineered for high performance and durability in demanding applications
Contributes to extended service life of machinery through effective load distribution
Optimises operational efficiency by ensuring smooth operation in various equipment
Manufactured by NTN a trusted name in high quality bearing solutions
Related links
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ2205ET2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205 25 mm ID Roller Bearing, 52 mm OD
- NTN N205 25 mm ID Roller Bearing, 52 mm OD
