SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 706-731
- Mfr. Part No.:
- 22211EAW33ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR731.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR731.73 |
*price indicative
- RS Stock No.:
- 706-731
- Mfr. Part No.:
- 22211EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 155kN | |
| Series | 22211 | |
| Limiting Speed | 8200rpm | |
| Outside Diameter | 100mm | |
| Internal Clearance | CN | |
| Static Load Rating | 148kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
End Type Double Shielded | ||
Dynamic Load Rating 155kN | ||
Series 22211 | ||
Limiting Speed 8200rpm | ||
Outside Diameter 100mm | ||
Internal Clearance CN | ||
Static Load Rating 148kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are designed to provide optimal performance and reliability in various applications. With high dynamic and static load capacities, these bearings effectively accommodate misalignment and ensure smooth operation under heavy loads. Their robust construction guarantees longevity, making them an Ideal choice for demanding industrial environments. The inclusion of multiple lubrication holes enhances maintenance ease, while precise tolerances ensure a seamless fit. This product is not just a component; it exemplifies quality engineering that supports efficient operations across numerous sectors.
Internal diameter of 55 mm optimises fit for various applications
Dynamic load capacity of 155000000 mN supports substantial operational demands
Static load capacity of 148000000 mN provides safety under stationary conditions
Fatigue limit load of 18000000 mN ensures durability against repeated stress
Designed with 3 lubrication holes for efficient lubrication and maintenance
Min fillet radius of 1.5 mm aids in minimising stress concentration
Operating temperature range from 233.15 °K to 473.15 °K withstands harsh environments
Radial clearance class CN meets standard operational requirements
Comprehensive specifications facilitate tailored applications
Salt and humidity resistant to sustain effectiveness in various environments
Related links
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAKW33C4 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
