SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 706-730
- Mfr. Part No.:
- 22211EAKW33ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR731.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR731.73 |
*price indicative
- RS Stock No.:
- 706-730
- Mfr. Part No.:
- 22211EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 8200rpm | |
| Bearing Material | Steel | |
| Series | 22211 | |
| End Type | Double Shielded | |
| Outside Diameter | 100mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 148kN | |
| Dynamic Load Rating | 155kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 8200rpm | ||
Bearing Material Steel | ||
Series 22211 | ||
End Type Double Shielded | ||
Outside Diameter 100mm | ||
Internal Clearance C3 | ||
Static Load Rating 148kN | ||
Dynamic Load Rating 155kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for optimal performance, making it an Ideal choice for various industrial applications. Designed with an internal diameter of 55 mm and an external diameter of 100 mm, this high-quality bearing features a robust construction to withstand significant loads. With a radial clearance class of C3, it ensures efficient operation under varying conditions. This bearing is particularly suited for heavy-duty machinery, offering superior reliability and longevity.
Internal diameter of 55 mm facilitates compatibility with diverse shaft sizes
External diameter of 100 mm provides enhanced load distribution
Bearing width of 25 mm contributes to improved durability and resistance
Three lubrication holes Streamline maintenance for extended service life
Mass of 0.83 kg indicates sturdy construction while maintaining manageable weight
Dynamic load capacity of 155000000 mN ensures reliability under heavy operational demands
Fatigue limit load of 18000000 mN enhances performance longevity
Min operating temperature of 233.15 °K allows functionality in varied environments
Max operating temperature of 473.15 °K supports high temperature applications
Designed for mechanical limits with a maximum speed of 49200 °/s
Related links
- SNR 22211EAKW33ZZC3 Conique 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAKW33C4 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
