SNR 22211EAKW33ZZC3 Conique 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-386
- Mfr. Part No.:
- 22211EAKW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR722.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR722.81 |
*price indicative
- RS Stock No.:
- 454-386
- Mfr. Part No.:
- 22211EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Conique | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 155kN | |
| Series | 22211EAKW33ZZC3 | |
| Limiting Speed | 8200rpm | |
| Outside Diameter | 100mm | |
| Number of Rows | 2 | |
| Static Load Rating | 148kN | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Conique | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 155kN | ||
Series 22211EAKW33ZZC3 | ||
Limiting Speed 8200rpm | ||
Outside Diameter 100mm | ||
Number of Rows 2 | ||
Static Load Rating 148kN | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high performance and durability, making it an ideal choice for various industrial applications. The product boasts exceptional load capacity and operational efficiency, ensuring reliable performance even under strenuous conditions. Designed with precise dimensions and robust materials, it provides optimal functionality and longevity. With a focus on adaptability, this bearing is suitable for a range of machinery, enabling seamless integration into existing systems. Its targeted specifications highlight the advanced capabilities of modern engineering, making it a trusted selection for both manufacturers and maintenance professionals.
Engineered for enhanced load distribution and stability
Provides a wide operational temperature range, ensuring versatility
Designed with lubrication holes for improved maintenance options
Optimised for reduced vibration and noise during operation
Constructed with high-grade materials for increased service life
Supports efficient thermal management with a robust design
Features a precise internal clearance to enhance performance
Tailored for easy installation in a variety of applications
Related links
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Round 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZ Tapered 55 mm ID Spherical Roller Bearing, 100 mm OD
- NSK 22211EAKE4 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD
