NTN 22211EAKW33C4 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 454-939
- Mfr. Part No.:
- 22211EAKW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR583.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR583.81 |
*price indicative
- RS Stock No.:
- 454-939
- Mfr. Part No.:
- 22211EAKW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 155kN | |
| Outside Diameter | 100mm | |
| Number of Rows | 2 | |
| Static Load Rating | 148kN | |
| Internal Clearance | C4 | |
| Standards/Approvals | RoHS | |
| Series | 22211 | |
| Limiting Speed | 8200rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 155kN | ||
Outside Diameter 100mm | ||
Number of Rows 2 | ||
Static Load Rating 148kN | ||
Internal Clearance C4 | ||
Standards/Approvals RoHS | ||
Series 22211 | ||
Limiting Speed 8200rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are engineered to deliver superior performance and reliability in demanding applications. Featuring a robust design, this product offers exceptional load-carrying capacities, making it ideal for heavy-duty machinery and equipment. Its internal diameter accommodates precise fitment, while its dynamic and static load ratings ensure operational stability under various conditions. The bearings also boast high thermal resistance, enabling them to function effectively within a wide temperature range. Built for longevity, the quality materials used guarantee durability and resistance to wear, hence reducing maintenance costs and extending service life.
Optimised for heavy loads, enhancing performance in challenging environments
Constructed from high-quality materials, ensuring long-lasting resilience
Designed for easy installation, promoting hassle-free operational efficiency
Equipped with multiple lubrication holes, facilitating effective maintenance
Incorporates an innovative groove design, improving compatibility with different applications
Offers excellent thermal properties, ensuring stable operation despite temperature fluctuations
Related links
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- FAG WS22211-E1-XL-2RSR Z Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
