SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 705-194
- Mfr. Part No.:
- 22211EAW33ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR731.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR731.73 |
*price indicative
- RS Stock No.:
- 705-194
- Mfr. Part No.:
- 22211EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 148kN | |
| Outside Diameter | 100mm | |
| Series | 22211 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 155kN | |
| Limiting Speed | 6100rpm | |
| End Type | Double Shielded | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 148kN | ||
Outside Diameter 100mm | ||
Series 22211 | ||
Bearing Material Steel | ||
Dynamic Load Rating 155kN | ||
Limiting Speed 6100rpm | ||
End Type Double Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for optimal performance in challenging environments. Designed with precision, this bearing ensures exceptional load-bearing capabilities and reliability across various applications. With an internal diameter of 55 mm and an external diameter of 100 mm, it is built to handle both dynamic and static loads effectively. Its robust construction accommodates up to three lubrication holes, facilitating maintenance and enhancing operational longevity. This bearing is Ideal for use in machinery requiring resilient and consistent performance, making it a trusted choice for many industrial applications.
Designed for high load capacity ensuring durability under rigorous conditions
Radial clearance class C3 provides extra space for thermal expansion and better performance
Mass of 0.85 kg allows for lightweight installation without compromising strength
Dynamic load rating of 155000000 mN supports heavy duty applications
Static load rating of 148000000 mN ensures reliability when stationary
Fatigue limit load of 18000000 mN enhances lifespan in repetitive load scenarios
Reference thermal speed of 36600 °/s allows for efficient operation in high speed applications
Versatile operating temperature range from 233.15 °K to 473.15 °K accommodates various environmental conditions
Includes essential frequencies for bearing operation enhancing performance monitoring
Related links
- SNR 22211EAW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 10X22211EAW33EEL Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZC3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22211EAKW33ZZ Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
- NTN 22211EAKW33C4 Cylindrical 55 mm ID Spherical Roller Bearing, 100 mm OD
