NTN 4T-48190/48120 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 161.925 mm OD
- RS Stock No.:
- 704-387
- Mfr. Part No.:
- 4T-48190/48120
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR1,107.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,107.29 |
*price indicative
- RS Stock No.:
- 704-387
- Mfr. Part No.:
- 4T-48190/48120
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 107.95mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 161.925mm | |
| Number of Rows | 1 | |
| Cup Width | 26.98mm | |
| Cone Width | 34.92mm | |
| Bearing Material | Steel | |
| Static Load Rating | 266kN | |
| Bearing Dynamic Load Rating | 159kN | |
| Series | 4T | |
| End Type | Open | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 107.95mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 161.925mm | ||
Number of Rows 1 | ||
Cup Width 26.98mm | ||
Cone Width 34.92mm | ||
Bearing Material Steel | ||
Static Load Rating 266kN | ||
Bearing Dynamic Load Rating 159kN | ||
Series 4T | ||
End Type Open | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is specifically engineered to provide superior performance in demanding applications. Featuring a single row design, this bearing effectively accommodates both radial and axial loads, offering optimal stability and reliability. Constructed with a pressed steel cage, it ensures reduced friction and enhanced durability even under high-load conditions. Ideal for various machinery, this component promises excellent longevity and efficient operation, making it a Crucial addition for businesses seeking to maximise uptime and minimise maintenance costs. Additionally, The NTN Bearing exemplifies precision engineering, contributing to the overall efficiency of machines it is integrated into.
Single row tapered roller bearing for versatile performance
Designed to handle both radial and axial loads effectively
Pressed steel cage reduces friction for enhanced durability
Optimally engineered for stability and reliability under load
Ideal for use in a variety of machinery applications
Contributes to improved longevity and efficient operation
Precision manufacturing ensures quality and performance
Minimises maintenance costs, promoting operational efficiency
Related links
- NTN 4T-752 Single Row Tapered Roller Roller Bearing, 161.925 mm OD
- NTN 4T-6535 Single Row Tapered Roller Roller Bearing, 161.925 mm OD
- NTN 4T-6580/6535 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56425 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56426/56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-37425 Single Row Tapered Roller 107.95 mm ID Roller Bearing, 133 mm OD
