NTN 4T-56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- RS Stock No.:
- 700-039
- Mfr. Part No.:
- 4T-56650
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR307.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR307.88 |
*price indicative
- RS Stock No.:
- 700-039
- Mfr. Part No.:
- 4T-56650
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 107.95mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 165.1mm | |
| Static Load Rating | 315kN | |
| Cup Width | 26.98mm | |
| Number of Rows | 1 | |
| Cone Width | 36.51mm | |
| Series | 4T | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 212kN | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 107.95mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 165.1mm | ||
Static Load Rating 315kN | ||
Cup Width 26.98mm | ||
Number of Rows 1 | ||
Cone Width 36.51mm | ||
Series 4T | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 212kN | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to effectively support axial and radial loads while ensuring optimal performance in a wide range of applications. With a robust construction suited for demanding environments, these bearings are essential for machinery that requires high durability and reliability. The external diameter of 165.1 mm and outer ring width of 26.988 mm provide a perfect balance between performance and compactness, making it Ideal for both industrial and commercial setups. Its streamlined design facilitates smooth operation, allowing for enhanced efficiency and longevity in use.
Designed to hold both axial and radial loads efficiently
Compact construction enhances performance in tight spaces
External diameter of 165.1 mm allows for versatile applications
Durable outer ring width of 26.988 mm ensures stability
Offers a rating life coefficient of 1 for dependable usage
Max shoulder diameter of 149 mm optimizes fitting precision
Minimum shoulder diameter of 159 mm enhances load distribution
Max fillet radius of 3.3 mm promotes better lubrication
Reliable performance backed by the trusted NTN brand
Ideal for demanding industrial environments
Related links
- NTN 4T-56426/56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56425 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56418/56650 Tapered Roller 106.36 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-48190/48120 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 161.925 mm OD
- NTN 4T-37425 Single Row Tapered Roller 107.95 mm ID Roller Bearing, 133 mm OD
- Timken 56426/56650 Taper 107.95 mm ID Roller Bearing, 165.1 mm OD
- NTN 4T-56425/56650 Taper Roller 107.9 mm ID Roller Bearing, 165.1 mm OD
- NTN 4T-936/932 Taper Roller 107.95 mm ID Roller Bearing, 212.725 mm OD
