NTN 4T-56426/56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- RS Stock No.:
- 700-038
- Mfr. Part No.:
- 4T-56426/56650
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR1,330.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,330.43 |
*price indicative
- RS Stock No.:
- 700-038
- Mfr. Part No.:
- 4T-56426/56650
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 107.95mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 191kN | |
| Outside Diameter | 165.1mm | |
| Static Load Rating | 315kN | |
| Cup Width | 26.98mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 36.51mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 107.95mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 191kN | ||
Outside Diameter 165.1mm | ||
Static Load Rating 315kN | ||
Cup Width 26.98mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 36.51mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to optimise performance in demanding applications. Designed for utmost precision, this bearing features a pressed steel cage that elevates durability and enhances operational reliability. With its tapered geometry, it effectively accommodates both radial and axial loads, making it an Ideal choice for a wide range of mechanical assemblies. Its robust construction ensures longevity, allowing it to function seamlessly in various industrial environments. As a product of ntn, a trusted name in bearing technology, users can rely on its exceptional quality and performance, tailored to meet the rigorous demands of contemporary machinery.
Single row design adept at supporting axial and radial loads
Pressed steel cage boosts structural integrity and performance
Tapered roller geometry enhances load distribution and longevity
Ideal for a variety of applications, offering versatility
Manufactured by ntn, ensuring high standards of quality and reliability
Suitable for use in various industrial settings, adapting to multiple operational needs
Related links
- NTN 4T-56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56425 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56418/56650 Tapered Roller 106.36 mm ID Tapered Roller Bearing, 165.1 mm OD
- Timken 56426/56650 Taper 107.95 mm ID Roller Bearing, 165.1 mm OD
- NTN 4T-48190/48120 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 161.925 mm OD
- NTN 4T-37425 Single Row Tapered Roller 107.95 mm ID Roller Bearing, 133 mm OD
- NTN 4T-56425/56650 Taper Roller 107.9 mm ID Roller Bearing, 165.1 mm OD
- NTN 4T-936/932 Taper Roller 107.95 mm ID Roller Bearing, 212.725 mm OD
