NTN 10X22206EAW33EE 30 mm ID Spherical Roller Bearing, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR795.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR795.57

*price indicative

RS Stock No.:
700-638
Mfr. Part No.:
10X22206EAW33EE
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

30mm

Race Width

25mm

Internal Clearance

CN

Dynamic Load Rating

75.7kN

Limiting Speed

3100rpm

Outside Diameter

62mm

Static Load Rating

64.5kN

RoHS Status: Exempt

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is specifically engineered for robust performance in demanding applications. Designed to accommodate heavy radial loads, this bearing ensures operational reliability and longevity. With precise internal and external diameters, it supports smooth rotation and reduces friction, making it suitable for applications that require both strength and precision. Its thoughtful design includes lubrication holes for maintenance ease and dynamic load capabilities, ensuring optimal functionality in dynamic conditions. This spherical roller bearing excels in various industrial contexts, providing the reliability and efficiency that professionals demand.

Lubrication holes enhance maintenance ease and extend service life

Radial clearance class CN balances load distribution and operational smoothness

Designed to operate optimally within a temperature range of -20°C to 120°C

Low dynamic coefficient enhances energy efficiency during operation

Complies with various industry standards and specifications for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy