NSK 22206CE4 Straight 30 mm ID Spherical Roller Bearing, 62 mm OD

Subtotal (1 unit)*

MYR426.98

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR426.98

*price indicative

RS Stock No.:
643-740
Mfr. Part No.:
22206CE4
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

30mm

Race Width

20mm

Bore Type

Straight

Cage Material

Steel

Number of Rows

2

Static Load Rating

50000N

Internal Clearance

C0

Outside Diameter

62mm

Dynamic Load Rating

50000N

End Type

Open

Standards/Approvals

ISO 15312

Series

222

Maximum Speed - Oil

7500rpm

Maximum Speed - Grease

6000rpm

Bearing Material

Steel

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing designed for high radial and axial loads with built-in self-alignment capability. It features a steel cage, open enclosure, and lubrication grooves with holes for efficient maintenance and long-term durability. With a 30 mm bore, 62 mm outer diameter, and 20 mm width, it offers compact strength for demanding industrial applications.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy