NTN 22206EAKW33C3 Cylindrical 30 mm ID Spherical Roller Bearing, 62 mm OD

Subtotal (1 unit)*

MYR399.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR399.83

*price indicative

RS Stock No.:
453-430
Mfr. Part No.:
22206EAKW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

30mm

Race Width

20mm

Bore Type

Cylindrical

Roller Material

Steel

Static Load Rating

64.5kN

Number of Rows

2

Internal Clearance

C3

Series

22206EAKW33C3

Standards/Approvals

RoHS

Dynamic Load Rating

75.7kN

Outside Diameter

62mm

Limiting Speed

14000rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to enhance the performance of machinery with its robust and reliable specifications. Engineered for diverse applications, it offers exceptional load handling capabilities and durability, making it ideal for both demanding industrial and general-purpose tasks. With an internal diameter of 30 mm and an external diameter of 62 mm, this bearing combines efficient design with high levels of performance. The bearing's quality construction from high-grade materials ensures precision and longevity in service, catering to the needs of various sectors including manufacturing and engineering. It also features a radial clearance class that accommodates growth under operational stresses, ensuring optimal functioning under varying conditions.

Engineered with dynamic load capacity for heavy-duty performance

Compact design reduces space requirements without compromising strength

Low mass contributes to improved energy efficiency in machinery

Min operating temperature of -40 °C allows for use in extreme conditions

Mechanical limit speed is high, enhancing adaptability to different applications

Radial clearance class supports optimal performance across varying workloads

Manufactured with advanced materials to prolong service life

Three lubrication holes ensure efficient and easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy