NTN 4T-JM822010PK Tapered Roller 110 mm ID Tapered Roller Bearing, 165 mm OD
- RS Stock No.:
- 698-967
- Mfr. Part No.:
- 4T-JM822010PK
- Manufacturer:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
MYR374.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR374.63 |
*price indicative
- RS Stock No.:
- 698-967
- Mfr. Part No.:
- 4T-JM822010PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cup Width | 26.5mm | |
| Bearing Dynamic Load Rating | 212kN | |
| Series | 4T | |
| Outside Diameter | 165mm | |
| Static Load Rating | 315kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cup Width 26.5mm | ||
Bearing Dynamic Load Rating 212kN | ||
Series 4T | ||
Outside Diameter 165mm | ||
Static Load Rating 315kN | ||
End Type Open | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide exceptional support and stability in a range of applications. Designed for optimal load distribution, this bearing is essential for machinery where precision is key. Its sturdy construction and superior materials ensure durability while maintaining effective performance under varying conditions. With a focus on heavy-duty applications, this bearing meets the demands of industrial environments, making it a reliable choice for enhancing operational efficiency.
External diameter of 165 mm, providing a robust platform for load-bearing
Outer ring width of 26.5 mm, ensuring effective load distribution
Mass of 0.834 kg, designed for durability without adding unnecessary weight
Rating life coefficient of 1, indicating long-lasting performance in demanding tasks
Maximum shoulder diameter of 149 mm, facilitating compatibility with various assemblies
Minimum shoulder diameter of 159 mm, enhancing fit and stability
Maximum fillet radius of 2.5 mm, supporting smooth operation and reduced wear
Related links
- NTN 32924 Tapered Roller 120 mm ID Tapered Roller Bearing, 165 mm OD
- NTN 4T-JM822049/JM822010 Taper Roller 110 mm ID Roller Bearing, 165 mm OD
- NTN 4T-JM822049/JM822010PK Taper Roller 165 mm ID Roller Bearing, 110 mm OD
- NTN 4T-395A/394 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395/394A Tapered Roller 63.5 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395S/394A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- FAG 32322-A Taper Roller 110 mm ID Tapered Roller Bearing, 240 mm OD
