NTN NU213 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-788
- Mfr. Part No.:
- NU213
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR610.75
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR610.75 |
*price indicative
- RS Stock No.:
- 698-788
- Mfr. Part No.:
- NU213
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 35400°/s | |
| Limiting Speed | 7000rpm | |
| Outside Diameter | 120mm | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 94500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 93000N | |
| Maximum Speed - Oil | 42000°/s | |
| Series | NU | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Grease 35400°/s | ||
Limiting Speed 7000rpm | ||
Outside Diameter 120mm | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 94500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 93000N | ||
Maximum Speed - Oil 42000°/s | ||
Series NU | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to handle both radial and axial loads, making it an Ideal fit for various industrial applications. It features a floating and separable structure with a robust pressed steel cage, ensuring efficient operation even under heavy loads. With an internal diameter of 65 mm and an external diameter of 120 mm, this bearing delivers superior performance in high-speed environments. Its dynamic load rating stands at 93,000,000 mN, while the static load rating is 94,500,000 mN, highlighting its Ability to withstand considerable stress.
Robust construction with pressed steel cage for enhanced durability
Designed for efficient load handling without significant friction losses
Separable design allows for easier mounting and dismounting
Operates efficiently at a maximum oil lubrication limit speed of 42,000 °/s
Incorporates a fatigue limit load capability of 11,500,000 mN for extended lifespan
Features minimum shoulder diameters to optimise performance
Supports a wide temperature range, ensuring reliability in various environments
Min fillet radius is strategically designed to reduce stress concentration
Well-suited for applications requiring high speed and precision
Related links
- RS PRO NU213-E-TVP3-C3 65 mm ID Roller Bearing, 120 mm OD
- RS PRO NU213-E-M6 65 mm ID Roller Bearing, 120 mm OD
- RS PRO NU213-E-TVP3 65 mm ID Roller Bearing, 120 mm OD
- FAG NU213-E-XL-TVP2 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU213EAT2XC3 65 mm ID Roller Bearing, 120 mm OD
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 32213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN NU2213EAT2X 65 mm ID Roller Bearing, 120 mm OD
