NTN NU213EAT2XC3 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-791
- Mfr. Part No.:
- NU213EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR610.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR610.75 |
*price indicative
- RS Stock No.:
- 698-791
- Mfr. Part No.:
- NU213EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 127000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 45600°/s | |
| Limiting Speed | 7600rpm | |
| Maximum Speed - Grease | 32400°/s | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Static Load Rating | 119000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 127000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 45600°/s | ||
Limiting Speed 7600rpm | ||
Maximum Speed - Grease 32400°/s | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Static Load Rating 119000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed for efficient performance in various applications, offering robust support and stability. Crafted with a floating, separable design and a polyamide cage, this bearing ensures smooth operation under load. With an internal diameter of 65 mm and an external diameter of 120 mm, it is well-suited for dynamic environments. Capable of withstanding significant axial and radial loads, it operates efficiently within a temperature range that caters to diverse operational demands. Its high-quality manufacturing ensures reliability and longevity, making it an Ideal choice for industries requiring Durable and dependable components.
Robust construction enables handling of high dynamic loads
Polyamide cage design promotes smooth, trouble-free operation
Separable construction facilitates ease of assembly and maintenance
Minimised operational clearance ensures optimal performance
Suitable for both oil and grease lubrication, maximising versatility
High load capacity and fatigue limit ensure longevity and reliability in demanding applications
Min operating temperature of -20°C to cater to a wide range of conditions
Designed with exceptional radial clearance and dimension tolerances for precision applications
Lightweight yet durable, enhancing the efficiency of the machinery it supports
Related links
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 32213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN NU2213EAT2X 65 mm ID Roller Bearing, 120 mm OD
- NTN NJ213EAT2X 65 mm ID Roller Bearing, 120 mm OD
- NTN NU213 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- SNR 30213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
