FAG NU213-E-XL-TVP2 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 311-137
- Mfr. Part No.:
- NU213-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR891.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR891.61 |
*price indicative
- RS Stock No.:
- 311-137
- Mfr. Part No.:
- NU213-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Cage Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 128000N | |
| Limiting Speed | 8100rpm | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Static Load Rating | 120000N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Cage Material Polyamide 66 | ||
Standards/Approvals No | ||
Dynamic Load Rating 128000N | ||
Limiting Speed 8100rpm | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Static Load Rating 120000N | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage to retain and guide the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- INA NJ213-E-XL-TVP2 65 mm ID Roller Bearing, 120 mm OD
- FAG NU313-E-XL-TVP2 65 mm ID Roller Bearing, 140 mm OD
- FAG NJ2311-E-XL-TVP2-C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- FAG NU311-E-XL-TVP2-C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- FAG NUP311-E-XL-TVP2 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- FAG NU2311-E-XL-TVP2 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- FAG NJ2313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
