FAG NU2311-E-XL-TVP2 55 mm ID Cylindrical Roller Bearing, 120 mm OD

Subtotal (1 unit)*

MYR1,150.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,150.94

*price indicative

RS Stock No.:
312-226
Mfr. Part No.:
NU2311-E-XL-TVP2
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

43mm

Cage Material

Polyamide 66

Internal Clearance

CN

Static Load Rating

230000N

Number of Rows

1

Outside Diameter

120mm

Standards/Approvals

No

Dynamic Load Rating

235000N

Limiting Speed

8000rpm

RoHS Status: Exempt

The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy