NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- RS Stock No.:
- 698-762
- Mfr. Part No.:
- 4T-25581/25520
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR202.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR202.58 |
*price indicative
- RS Stock No.:
- 698-762
- Mfr. Part No.:
- 4T-25581/25520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 82.93mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 76kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Static Load Rating | 98kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 82.93mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 76kN | ||
Series 4T | ||
Bearing Material Steel | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Static Load Rating 98kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is engineered for precision and resilience, effectively handling axial and radial loads in a Compact footprint. Designed with a pressed steel cage, it optimises performance in diverse applications, ensuring smooth operation and longevity. The single row configuration offers superior stability, making it an excellent choice for various mechanical systems. Its robust construction is backed by NTN's reputation for quality, ensuring reliability in even the most demanding environments. Available from NTN Europe, this bearing is the Ideal solution for those seeking performance-driven components that do not compromise on quality.
Single row tapered roller design for enhanced load carrying capacity
Pressed steel cage optimises space and weight without sacrificing strength
Designed for smooth operation reducing friction and wear over time
Engineered for versatility across a wide range of applications
Manufactured with precision in mind ensuring reliability and durability
Supplied by NTN Europe a trusted name in the bearing industry
Related links
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-LM104949/LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- Timken 25580/25520 Taper 44.45 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
