NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- RS Stock No.:
- 698-760
- Mfr. Part No.:
- 4T-25523
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR88.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR88.75 |
*price indicative
- RS Stock No.:
- 698-760
- Mfr. Part No.:
- 4T-25523
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 42.87mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Series | 4T | |
| Static Load Rating | 98kN | |
| Bearing Dynamic Load Rating | 76kN | |
| Outside Diameter | 82.93mm | |
| End Type | Open | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 42.87mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Series 4T | ||
Static Load Rating 98kN | ||
Bearing Dynamic Load Rating 76kN | ||
Outside Diameter 82.93mm | ||
End Type Open | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to ensure optimal performance in a variety of applications. Designed with precision, this bearing provides superior load-carrying capabilities, making it Ideal for use in demanding environments. Its tapered shape allows for effective alignment of forces, enabling smooth and efficient operation in machinery and equipment. With a robust construction suitable for both high-speed and high-load scenarios, this bearing stands out as a reliable choice for enhancing the longevity and efficiency of your mechanical systems.
Single row design optimises load distribution
Tapered roller structure enhances force alignment
Robust construction ensures high durability
Designed for both high speed and heavy load applications
Ideal for a wide range of industrial uses
Provides reliable and smooth operation
Contributes to extended equipment lifespan
Related links
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-342S Tapered Roller 42.87 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- NTN 4T-25520 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.931 mm OD
- NTN 4T-25577/25521 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 83.05 mm OD
- Timken 25577/25523 Taper 42.87 mm ID Roller Bearing, 82.93 mm OD
- NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
