NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- RS Stock No.:
- 698-501
- Mfr. Part No.:
- 4T-LM104912
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR61.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR61.59 |
*price indicative
- RS Stock No.:
- 698-501
- Mfr. Part No.:
- 4T-LM104912
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 94kN | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 69.5kN | |
| End Type | Open | |
| Outside Diameter | 82.93mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 94kN | ||
Series 4T | ||
Bearing Dynamic Load Rating 69.5kN | ||
End Type Open | ||
Outside Diameter 82.93mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are specially crafted for optimal performance in various applications. Designed with a mounted cone and a robust pressed steel cage, these bearings provide reliable support and reduced friction. Ideal for heavy loads and high-speed operations, they ensure longevity and operational efficiency. Sourced from a reputable manufacturer, these bearings exemplify quality and functionality, suited for use in demanding environments. The meticulous construction guarantees stability, making them a preferred choice for industrial and automotive applications across Europe.
Single row design offers Compact construction for space-saving installations
Tapered roller configuration allows for precise alignment and effective load distribution
Pressed steel cage enhances durability while maintaining low weight
Visual (S) marking indicates compliance with stringent quality standards
Manufactured in France, ensuring high standards of engineering and reliability
Ideal for high-load applications, contributing to enhanced performance and longevity
Related links
- NTN 4T-LM104949/LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25581 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25581/25520 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-25577/25523 Tapered Roller 42.87 mm ID Tapered Roller Bearing, 82.93 mm OD
- Timken 25577/25523 Taper 42.87 mm ID Roller Bearing, 82.93 mm OD
- Timken 25590/25520 Taper 45.61 mm ID Roller Bearing, 82.93 mm OD
- Timken 25580/25520 Taper 44.45 mm ID Roller Bearing, 82.93 mm OD
