NTN WS81214 70 mm ID Needle Roller Bearing Needle, 105 mm OD
- RS Stock No.:
- 698-478
- Mfr. Part No.:
- WS81214
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR269.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR269.55 |
*price indicative
- RS Stock No.:
- 698-478
- Mfr. Part No.:
- WS81214
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 105mm | |
| End Type | Shielded | |
| Series | WS | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 105mm | ||
End Type Shielded | ||
Series WS | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Washer is meticulously designed for optimal performance in various industrial applications. Its robust construction makes it Ideal for use as a support washer, delivering exceptional strength and reliability. Crafted to accommodate needle roller bearings and thrust needle roller bearings, this washer ensures a secure fit and efficient load distribution. With a bore diameter of 70 mm and an external diameter of 105 mm, it is engineered to withstand demanding mechanical conditions. The ring thickness of 8 mm and a minimum fillet radius of 1 mm contribute to its durability, while its mass of 0.295 kg signifies a solid and dependable component built for longevity in operational environments.
Constructed for high load bearing applications providing exceptional durability
Optimised for needle roller bearing compatibility for smooth operation
Bore diameter of 70 mm and external diameter of 105 mm enhance versatility in fit
Ring thickness of 8 mm ensures reliable performance under mechanical strain
Minimum fillet radius of 1 mm contributes to a secure and stable installation
Lightweight design at 0.295 kg facilitates ease of handling and installation
Rated for a minimum operating temperature of 253.15 °K allowing for efficient performance in cooler environments
Capable of withstanding maximum operating temperatures up to 393.15 °K ensuring reliability in high heat applications
Related links
- SKF AXK 80105 80 mm ID Needle Roller Bearing Needle, 105 mm OD
- NTN 81214T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 105 mm OD
- SKF NKI 75/25 75 mm ID Roller Bearing Needle, 105 mm OD
- NTN 1R90X105X63 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN RNA4918R 105 mm ID Roller Bearing Needle Roller, 125 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- INA NK85/25-XL 85 mm ID Roller Bearing Needle, 105 mm OD
- NTN 1R90X105X35 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
