NTN 1R90X105X63 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- RS Stock No.:
- 640-098
- Mfr. Part No.:
- 1R90X105X63
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR574.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR574.40 |
*price indicative
- RS Stock No.:
- 640-098
- Mfr. Part No.:
- 1R90X105X63
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 63mm | |
| Standards/Approvals | No | |
| Outside Diameter | 105mm | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 63mm | ||
Standards/Approvals No | ||
Outside Diameter 105mm | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring designed for applications where the shaft cannot be hardened or ground. With an internal diameter (d) of 90 mm, an outer diameter (F) of 105 mm, and a width (B) of 63 mm, it provides a robust raceway for needle rollers. Manufactured from hardened bearing steel, it features a minimum fillet radius (rs) of 1.1 mm and a chamfer length (t) of 2.5 mm. This inner ring does not include a lubrication hole and adheres to precision class P0 standards.
96.5 mm Min shoulder diameter IR
1 mm Max shaft & housing fillet radius
Related links
- NTN 1R90X105X35 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R90X105X32 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R95X105X26 95 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN 1R95X105X36 95 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- INA NA6915-ZW-H-S3-XL-R200-250 75 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN RNA6915R 85 mm ID Roller Bearing Needle Roller, 105 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- SKF NKI 75/35 75 mm ID Roller Bearing Needle Roller, 105 mm OD
