INA NK85/25-XL 85 mm ID Roller Bearing Needle, 105 mm OD
- RS Stock No.:
- 191-4424
- Mfr. Part No.:
- NK85/25-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR752.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | MYR752.01 |
| 13 - 24 | MYR730.99 |
| 25 + | MYR720.39 |
*price indicative
- RS Stock No.:
- 191-4424
- Mfr. Part No.:
- NK85/25-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 105mm | |
| Static Load Rating | 123kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 78kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 105mm | ||
Static Load Rating 123kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 78kN | ||
Bearing Type Needle | ||
Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK85/35-XL 85 mm ID Roller Bearing Needle, 85 mm OD
- SKF NKI 75/25 75 mm ID Roller Bearing Needle, 105 mm OD
- NTN WS81214 70 mm ID Needle Roller Bearing Needle, 105 mm OD
- SKF AXK 80105 80 mm ID Needle Roller Bearing Needle, 105 mm OD
- NTN RNA4918R 105 mm ID Roller Bearing Needle Roller, 125 mm OD
- INA NK70/25-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- NTN 81214T2 70 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 105 mm OD
