NSK 23136CE4 Round 180 mm ID Spherical Roller Bearing, 300 mm OD
- RS Stock No.:
- 642-472
- Mfr. Part No.:
- 23136CE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR6,014.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,014.15 |
*price indicative
- RS Stock No.:
- 642-472
- Mfr. Part No.:
- 23136CE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 96mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 900rpm | |
| Maximum Speed - Oil | 1200rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1760kN | |
| Limiting Speed | 2200rpm | |
| Dynamic Load Rating | 1320kN | |
| Outside Diameter | 300mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 96mm | ||
Bore Type Round | ||
Maximum Speed - Grease 900rpm | ||
Maximum Speed - Oil 1200rpm | ||
Number of Rows 2 | ||
Static Load Rating 1760kN | ||
Limiting Speed 2200rpm | ||
Dynamic Load Rating 1320kN | ||
Outside Diameter 300mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to withstand high loads and ensure optimal performance in demanding applications. Its robust construction features precise boundary dimensions, including a bore diameter of 180 mm and an outside diameter of 300 mm. This bearing effectively accommodates axial loads, providing reliable operation even under varying speed conditions. With an overall mass of approximately 27.5 kg, it is designed for durability and efficiency, making it Ideal for various industrial settings where reliability and performance is paramount.
Designed for high radial and axial load capacities enabling versatile applications
Optimum thermal speed rating of 1700 min-1 for enhanced performance with oil-bath lubrication
Mechanical stability with a maximum rotational speed of 2200 min-1 ensuring reliability in demanding environments
Thoughtful design includes chamfer dimensions to facilitate easy installation and remove stress points
Related links
- NTN 23136EAKW33C3 Conique 180 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22328CAME4 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22328CAME4C3 Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NTN 23136EAW33C3 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 24136 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 22324CAME4C4VE Round 140 mm ID Spherical Roller Bearing, 300 mm OD
- NSK 23944CAME4 Round 220 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 24136 CCK30/W33 Tapered 1:30 180 mm ID Spherical Roller Bearing, 300 mm OD
