NTN 23136EAKW33C3 Conique 180 mm ID Spherical Roller Bearing, 300 mm OD

Subtotal (1 unit)*

MYR9,091.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,091.80

*price indicative

RS Stock No.:
454-102
Mfr. Part No.:
23136EAKW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

180mm

Race Width

96mm

Bore Type

Conique

Cage Material

Pressed Steel

Series

23136EAKW33C3

Static Load Rating

1960kN

Internal Clearance

C3

Bearing Material

Through Hardened Steel

Maximum Speed - Oil

2100rpm

Outside Diameter

300mm

Dynamic Load Rating

1490kN

Standards/Approvals

RoHS Certificate of Compliance

Maximum Speed - Grease

1600rpm

Limiting Speed

2100rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing offers exceptional performance and reliability for a range of heavy-duty applications. Engineered with a pressed steel cage and designed with precise groove and lubrication holes on the outer ring, this bearing ensures optimal lubrication and effective load distribution. It features a tapered bore with a ratio of 1:12, allowing for simplified mounting and alignment processes. The robust construction is tailored to handle substantial radial and axial loads, making it ideal for harsh operating conditions. This bearing excels in applications where durability and longevity are paramount, providing peace of mind and enhanced equipment efficiency. With a versatile design and high load capacity, it stands out as an essential component in various industrial setups.

Designed with a pressed steel cage for improved durability

Tapered bore facilitates easy installation and precise alignment

Engineered to handle significant radial and axial loads efficiently

Optimises lubrication with strategically positioned holes on the outer ring

Robust construction ensures reliable performance in challenging environments

Low maintenance requirements contribute to reduced downtime

Suitable for a wide array of industrial applications to enhance operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy