NTN 23136EAW33C3 180 mm ID Spherical Roller Bearing, 300 mm OD

Subtotal (1 unit)*

MYR9,091.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,091.80

*price indicative

RS Stock No.:
454-103
Mfr. Part No.:
23136EAW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

180mm

Race Width

96mm

Roller Material

Steel

Cage Material

Steel

Limiting Speed

2100rpm

Maximum Speed - Grease

1600rpm

Maximum Speed - Oil

2100rpm

Series

23136EAW33C3

Bearing Material

Through Hardened Steel

Dynamic Load Rating

1490kN

Outside Diameter

300mm

Internal Clearance

C3

Static Load Rating

1960kN

Standards/Approvals

RoHS Certificate of Compliance

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed for high-performance applications, offering exceptional load-carrying capabilities and durability. Ideal for industrial machinery, the bearing ensures reliable operation even in demanding environments thanks to its robust construction and precision engineering. With an internal diameter of 180 mm and an external diameter of 300 mm, this component is expertly crafted to accommodate heavy radial loads while maintaining operational efficiency. Its unique design features a notable radial clearance class C3, enhancing its ability to perform under stress. Coupled with a mass of 27.21 kg, this bearing promises stability and reliability in challenging conditions. It seamlessly integrates into various setups, making it a versatile choice for various applications.

Enhanced dynamic load capacity for demanding applications

Designed to maintain performance under high speeds

Optimised for temperature variations, ensuring reliability

Features multiple lubrication holes for improved maintenance

Robust internal structure to withstand significant radial loads

Precision engineered for reduced operating noise

Versatile enough to fit in a range of industrial applications

Constructed from high-quality materials for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy